You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX77503AEVKIT# - 

Evaluation Board, MAX77503A DC/DC Converter, Step Down, 0.8V To 13.86V, 1.5A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77503AEVKIT#
Order Code:
2925542
Technical Datasheet:
MAX77503AEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) to evaluate and demonstrates the MAX77503 synchronous step-down (buck) converter. The EV kit features a dual-range electronic load that allows easy evaluation of loading use cases for the buck converter circuit. Steady-state, transient or random load profiles can be programmed.
  • 115µA no load supply current at 12V supply
  • 3.34V output voltage at no load (skip mode)
  • Proven PCB reference design and layout
  • Simple hardware control jumpers and test points for EN, BIASEN and POK
  • GUI drives I2C interface for optional software control
  • Fully assembled and tested
  • USB to I2C converter allows for easy communication
  • Windows-based software GUI controls registers
  • On-board electronic load emulates system loading (steady-state, transient, random modes)

Product Information

:
Maxim Integrated Products
:
MAX77503AEWC+
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board MAX77503AEWC+
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$139.10 ( $159.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $139.10 ($159.96)