You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77650EVKIT# - 

Evaluation Kit, MAX77650 Ultra-Low Power PMIC'S, 3-Output SIMO, Charger Optimized for Small Li+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77650EVKIT#
Order Code:
2764938
Technical Datasheet:
MAX77650EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77650EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX77650. The EV kit allows for easy evaluation of the various MAX77650 features, including the SIMO buck-boost regulator, linear regulator, analogue multiplexer, smart battery charger, on/off controller and I2C interface. The MAX77650 is a highly-integrated battery charging and power solution for low power, size-constrained applications. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77650. Typical applications include Bluetooth headphones/hearables, Internet of Things (IoT), portable devices, fitness, health and activity monitors.
  • Easy to use
  • On-board ammeter
  • On-board thermistor
  • On-key options
  • RGB LED cluster, on-board electronic loads
  • Assembled and fully tested
  • Emulates system loading
  • Electronic loads have steady-state, transient and random modes
  • Demonstrates end to end analogue multiplexer implementation
  • Evaluates both push-button and slider switch on-key options

Applications

Power Management

Product Information

:
Power Management - Battery
:
Li-Ion / Polymer Battery Charger
:
MAX77650
:
Maxim Integrated Products
:
Eval Board MAX77650
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 total stock globally

16 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$141.37 ( $162.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $141.37 ($162.58)