You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77714EVKIT# - 

Evaluation Board, MAX77714 PMIC, Complete Multi-Channel Solution For Mobile SOCs

MAX77714EVKIT# - Evaluation Board, MAX77714 PMIC, Complete Multi-Channel Solution For Mobile SOCs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77714EVKIT#
Order Code:
2892885
Technical Datasheet:
MAX77714EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX77714 multichannel integrated power-management IC. The device is a complete power-management IC (PMIC) for mobile devices using System-on-Chip (SOC) applications processors. The device includes four buck regulators, nine low-dropout linear regulators, eight GPIOs, real-time clock (RTC), backup battery charger, bidirectional reset I/O, interrupt output and a system watchdog timer. The EV kit also includes a MAXQ2000 microcontroller command module that provides the I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC and setting regulator output voltage. Suitable for use in AR/VR headsets, automotive aftermarket accessories, digital cameras, drones, handheld gaming devices, home automation hubs, smartphones/tablet PCs and streaming devices/set-top boxes.
  • USB to I2C converter allows for easy communication
  • Level translator (MAX3395) allows for adjusting I2C bus voltage from 1.8V to 3.3V
  • GUI allows static/dynamic load adjustment for buck converters and LDOs
  • MOSFET can be driven by external function generator to evaluate transient performance
  • Proven PCB reference design and layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX77714, MAXQ2000
:
Power Management
:
PMIC
:
Eval Kit MAX77714, MAXQ2000
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$141.37 ( $162.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $141.37 ($162.58)