You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77813EVKIT# - 

Evaluation Board, MAX77801 DC/DC Converter, Buck-Boost, 2.6V To 4.1875V, 2A Out

MAX77813EVKIT# - Evaluation Board, MAX77801 DC/DC Converter, Buck-Boost, 2.6V To 4.1875V, 2A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77813EVKIT#
Order Code:
2989984
Technical Datasheet:
MAX77813EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) provides a proven design to evaluate the MAX77813 a 2A buck-boost converter. Suitable for use in AR/VR headsets, handheld scanners, mobile payment terminals, security cameras, single-cell li-ion powered applications.
  • Input voltage range between 2.3V to 5.5V
  • 2.6V to 5.14V output voltage range
  • Factory default output voltage of this EV kit is set at 3.3V
  • Output voltage can be adjusted through the MINIQUSB interface board
  • Board enables communication with Windows® (compatible software to emulate an I2C interface)
  • Proven PCB reference design and layout
  • Fully assembled and tested
  • Accessible test points for EN, POK and ILIM
  • MINIQUSB interface board and user-friendly GUI for full control

Product Information


:
Maxim Integrated Products

:
MAX77813EWP33+

:
Power Management

:
Buck-Boost Converter

:
Eval Board MAX77813EWP33+

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$162.68 ( $187.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $162.68 ($187.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.