You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX77860EVKIT# - 

Evaluation Board, MAX77860 USB Type-C Switch-Mode Charger, CC Detection, Reverse Boost New

MAX77860EVKIT# - Evaluation Board, MAX77860 USB Type-C Switch-Mode Charger, CC Detection, Reverse Boost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77860EVKIT#
Order Code:
3014906
Technical Datasheet:
MAX77860EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77860 is a high-performance single input switch mode charger that features USB Type-C CC detection capability in addition to reverse boost capability and a Safeout LDO. This switched-mode battery charger with two integrated switches, provides small inductor and capacitor sizes, programmable battery charging current, and is ideally suited for portable devices such as smartphones, IoT devices, and other Li-ion battery powered electronics. The charger features a single input, which works for both USB and high voltage adapters. It supports USB Type-C CC detection under BC 1.2 specification, and the power-path switch is integrated in the chip. All MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit.
  • Single-Input Switch Mode Charger
  • USB Type-C Detection
  • One safeout LDO
  • I2C compatible interface

Applications

Portable Devices

Product Information

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX77860EWG+
:
Maxim Integrated Products
:
Eval Kit MAX77860EWG+, MINIQUSB Interface Board, MINIQUSB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 29/09/19

$139.32 ( $160.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $139.32 ($160.22)