You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX8521ETP+..
IC, POWER DRIVER, 3~5.5V, 20TQFN
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX8521ETP+..
- Order Code:
- 1593384
- Technical Datasheet:
- MAX8521ETP+.. Datasheet
Alternatives for MAX8521ETP+..
Product Overview
- Low-profile design
- On-chip power MOSFETs
- High-efficiency switch-mode design
- Ripple cancellation for low noise
- Direct current control prevents TEC current surges
- 5% Accurate adjustable heating/cooling current limits
- 2% Accurate TEC voltage limit
- No dead zone or hunting at low output current
- ITEC monitors TEC current
- 1% Accurate voltage reference
- Up to 1MHz switching frequency
Applications
Fibre Optics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SFP / SFF Optical Modules
- :
- TQFN
- :
- 20Pins
- :
- 3V
- :
- 5.5V
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $19.42 ($22.33) | ( ) |
10+ | $17.83 ($20.50) | ( ) |
25+ | $17.34 ($19.94) | ( ) |
Pricing is unavailable. Please contact customer services.