You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM15462EVKIT# - 

Evaluation Board, MAXM15462 DC/DC Converter, Step Down, 3.3V Out, 300mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM15462EVKIT#
Order Code:
2843371
Product Range
Himalaya Series
Technical Datasheet:
MAXM15462EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAXM17532 and MAXM15462 ultra-small (2.6mm x 3.0mm x 1.5mm), integrated DC-DC power modules are part of Maxim's portfolio of Himalaya power solutions that enable industrial, healthcare, communications, and consumer markets. With these modules, customers get the full benefits of switching regulators with the size and simplicity of a linear regulator (LDO). Maxim's uSLIC™ power modules shrink the solution size of the power supply by 2.25x with its package size. This is achieved by integrating a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation, and other functions with an integrated inductor. This component combination enables the designer to use the modules in small space-constrained systems while complying with mechanical and EMI standards. Engineers can also simplify designs as they no longer need to deal with conventional bulky, power hungry regulators. Instead, they can integrate the ready-made power module into almost the same space of a tiny
  • Highly-integrated solution
  • Wide 4.5V to 42V input range
  • High 80.5% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
  • 500KHz switching frequency
  • ENABLE/UVLO input, resistor-programmable UVLO threshold
  • PFM feature for better light-load efficiency, fixed internal 4.1ms soft-start time
  • Active-low RESET output with pull-up resistor to VCC
  • Overcurrent and overtemperature protection (OCP and OTP)
  • Low profile surface mount components
  • Proven PCB layout, fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAXM15462
:
Power Management
:
Step-Down (Buck) Module
:
Eval Board MAXM15462
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$50.48 ( $58.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.48 ($58.05)