You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXM17532EVKIT# - 

Evaluation Board, MAXM17532 DC/DC Converter, Step Down Converter, 10V to 42V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17532EVKIT#
Order Code:
2820434
Product Range
Himalaya Series
Technical Datasheet:
MAXM17532EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAXM17532 and MAXM15462 ultra-small (2.6mm x 3.0mm x 1.5mm), integrated DC-DC power modules are part of Maxim's portfolio of Himalaya power solutions that enable industrial, healthcare, communications, and consumer markets. With these modules, customers get the full benefits of switching regulators with the size and simplicity of a linear regulator (LDO). Maxim's uSLIC™ power modules shrink the solution size of the power supply by 2.25x with its package size. This is achieved by integrating a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation, and other functions with an integrated inductor. This component combination enables the designer to use the modules in small space-constrained systems while complying with mechanical and EMI standards. Engineers can also simplify designs as they no longer need to deal with conventional bulky, power hungry regulators. Instead, they can integrate the ready-made power module into almost the same space of a tiny
  • ±1.75% feedback voltage accuracy
  • Internally compensated
  • All ceramic capacitors and ultra-compact solution
  • Fixed-frequency PWM
  • Shutdown current as low as 1.2µA (typ)
  • Programmable soft-start and prebias start-up
  • Open-drain power good output (active-low RESET pin)
  • Programmable EN/UVLO threshold
  • Hiccup overcurrent protection (OCP)
  • Overtemperature protection (OTP)

Product Information

:
Maxim Integrated Products
:
MAXM17532
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAXM17532
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$50.93 ( $58.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.93 ($58.57)