You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM17575EVKIT# - 

Evaluation Board, MAXM17575 DC/DC Converter, Step Down Converter, 7.5V - 60V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17575EVKIT#
Order Code:
2818497
Product Range
Himalaya Series
Technical Datasheet:
MAXM17575EVKIT#   Datasheet
See all Technical Docs

Product Overview

Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter-which includes built-in FETs, compensation, and additional functions-with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.

Product Information

:
Maxim Integrated Products
:
MAXM17575
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAXM17575
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$50.48 ( $58.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.48 ($58.05)