You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM17761EVKIT# - 

Evaluation Board, MAXM17761 DC/DC Converter, Step Down Converter, 10V - 76V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17761EVKIT#
Order Code:
2818499
Product Range
Himalaya Series
Technical Datasheet:
MAXM17761EVKIT#   Datasheet
See all Technical Docs

Product Overview

Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter-which includes built-in FETs, compensation, and additional functions-with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.

Product Information


:
Maxim Integrated Products

:
MAXM17761

:
Power Management

:
Synchronous Step Down Converter

:
Eval Board MAXM17761

:
Himalaya Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$57.61 ( $66.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.61 ($66.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.