You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM17900EVKIT# - 

Evaluation Board, MAXM17900 DC/DC Converter, Step Down, 0.9V To 5V, 100mA Out

MAXM17900EVKIT# - Evaluation Board, MAXM17900 DC/DC Converter, Step Down, 0.9V To 5V, 100mA Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17900EVKIT#
Order Code:
2925759
Product Range
Himalaya Series
Technical Datasheet:
MAXM17900EVKIT#   Datasheet
See all Technical Docs

Product Overview

Maxim's latest parts in the Himalaya uSLIC family are ultra-small DC-DC power modules that provide higher voltages for industrial and consumer applications. Engineers designing into applications in factory automation, medical, communications and consumer markets can tap into new micro-system-level IC ("uSLIC") modules from Maxim: MAXM17552, MAXM15064, MAXM17900 and MAXM17903. These new Himalaya uSLIC power modules extend the portfolio's range up to 60V versus the previous maximum of 42V and come in a solution size (2.6mm x 3.0mm x 1.5mm) less than half the size of the closest competitive offering. The modules feature a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation and other functions with an integrated shielded inductor. Having the inductor in the module simplifies the toughest aspect of power supply design, enabling designers-even those with little power expertise - to create a robust, reliable power supply in less than a day.
  • Widest Input Voltage Range in the Smallest Size
  • Robust and Compliant with Electromagnetic Interference Standards
  • JEDEC certified to withstand drop, shock and vibration

Product Information

:
Maxim Integrated Products
:
MAXM17900AMB+
:
Power Management
:
Step-Down (Buck) Module
:
Eval Kit MAXM17900AMB+
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$50.48 ( $58.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.48 ($58.05)