You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECL1/2 - 

Eurocard, Epoxy Glass Composite, 1.6 mm Thickness, 3.9 mm x 3.1 mm

ECL1/2 - Eurocard, Epoxy Glass Composite, 1.6 mm Thickness, 3.9 mm x 3.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
ECL1/2
Order Code:
2855042
Technical Datasheet:
ECL1/2   Datasheet
See all Technical Docs

Product Information

:
Eurocard
:
Epoxy Glass Composite
:
0.041mm
:
3.9mm
:
3.1mm
:
1.6mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full line Eurocard is useful for a variety of prototype and design applications.
  • Track: Full line
  • Material:Single-sided board, epoxy FR-4, 1. 6mm, 1. 0 oz. flux coated bare copper
  • Bore: 0. 041"
  • Compatible with eurodin connectors DIN41617 and DIN41612
  • Size: 3. 9" x 3. 1"

Related Searches

27 total stock globally

27 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$8.05 ( $9.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.05 ($9.26)
  ( )
25+ $7.89 ($9.07)
  ( )
50+ $7.73 ($8.89)