Print Page
62 total stock globally
400 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.130 ($13.9495) |
Price for:Each
Minimum: 1
Multiple: 1
$12.13 ($13.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-12-12
Order Code211419601
Product RangeAPV-12
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max12W
Output Voltage Max12VDC
Output Current1A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-12
SVHCNo SVHC (25-Jun-2025)
Product Overview
APV-12 series is a 12W single output switching power supply.
- Constant voltage design
- Short circuit/overload/overvoltage protections
- Fully isolated plastic case
- Cooling by free air convection
- Small and compact size
- Pass LPS
- Suitable for LED related fixture appliance
- High reliability
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
12W
Output Current
1A
Input Voltage Min
90V
Product Range
APV-12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0817