You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DR-75-12 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 76 W, 12 VDC, 6.3 A

DR-75-12 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 76 W, 12 VDC, 6.3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DR-75-12
Order Code:
1254962
Technical Datasheet:
DR-75-12   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
76W
:
12VDC
:
6.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DR-75-12 is a DR-75-series 120W 12V 10A single-output Industrial DIN rail mounted Power Supply with universal AC input or full load, LED indicator for power on and 100% full load burn-in test. Fixed switching frequency at 50KHz.
  • Over load protection
  • Over voltage protection
  • Over-temperature protection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • -10 to 60°C Working temperature range

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 10/02/20

$66.91 ( $76.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.91 ($76.95)