You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM-05-12 - 

AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5.04 W, 12 V, 420 mA

PM-05-12 - AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5.04 W, 12 V, 420 mA
PM-05-12 - AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5.04 W, 12 V, 420 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
PM-05-12
Order Code:
1299036
Product Range
SunPower PM Series
Technical Datasheet:
PM-05-12   Datasheet
See all Technical Docs

Product Information

:
Medical
:
1 Output
:
5.04W
:
12V
:
420mA
:
-
:
-
:
-
:
-
:
Fixed
:
85V AC to 264V AC
:
50mm
:
19.7mm
:
62.85mm
:
SunPower PM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PM-05-12 is a PM-05-series 5W 12V 420mA output switching Power Supply with universal AC input or full load, no-load power consumption <0.5W and 100% full load burn-in test. Fixed switching frequency at 67KHz and ultra-miniature size, light weight.
  • Over load protection
  • Over voltage protection
  • High reliability
  • Cooling by free air convection
  • -20 to 70°C Working temperature range
  • Class-II Isolation

Applications

Power Management

Related Searches

100 total stock globally

100 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$21.48 ( $24.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.48 ($24.70)