You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS1M12 - 

PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

DS1M12 - PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
DS1M12
Order Code:
1286528
Product Range
PocketScope
Technical Datasheet:
DS1M12   Datasheet
See all Technical Docs

Product Information

:
PocketScope
:
2 Channel
:
250kHz
:
20MSPS
:
32 kpts
:
-
:
USB Cable, Windows Drivers, Easy Scope II Software, EasyLogger Software, Carrying Bag
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Oscilloscope, data logger, spectrum analyser, voltmeter, frequency meter, waveform generator in one
  • A/D resolution 12 bit
  • 2 channels with BNC for x1/x10 standard probes (available as an optional accessory)
  • Third BNC as trigger output or waveform generator output
  • Simultaneous sampling on both channels
  • 32 kB waveform buffer
  • 20 MS/s sample rate (repetitive), 1 MS/s native
  • Max. input voltage }50 V
  • AC/DC coupling
  • Trigger modes: Edge, min./max. pulse width and delay trigger
  • Inbuilt 10 bit waveform generator with 3.5 V output range and 1 k buffer
  • Power via USB (250 mA)
  • Size only ~116 mm (W) x 30 mm (H) x 100 mm (D), 160 g (without cable)

Applications

Maintenance & Repair, Test & Measurement

Contents

Windows drivers and software Easy-Scope II and EasyLogger. USB cable and bag.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

$1,385.81 ( $1,593.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,385.81 ($1,593.68)