You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1M12 - 

PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

DS1M12 - PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
DS1M12
Order Code:
1286528
Product Range
PocketScope
Technical Datasheet:
DS1M12   Datasheet
See all Technical Docs

Product Information

:
PocketScope
:
2 Channel
:
250kHz
:
20MSPS
:
32 kpts
:
-
:
USB Cable, Windows Drivers, Easy Scope II Software, EasyLogger Software, Carrying Bag
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Oscilloscope, data logger, spectrum analyser, voltmeter, frequency meter, waveform generator in one
  • A/D resolution 12 bit
  • 2 channels with BNC for x1/x10 standard probes (available as an optional accessory)
  • Third BNC as trigger output or waveform generator output
  • Simultaneous sampling on both channels
  • 32 kB waveform buffer
  • 20 MS/s sample rate (repetitive), 1 MS/s native
  • Max. input voltage }50 V
  • AC/DC coupling
  • Trigger modes: Edge, min./max. pulse width and delay trigger
  • Inbuilt 10 bit waveform generator with 3.5 V output range and 1 k buffer
  • Power via USB (250 mA)
  • Size only ~116 mm (W) x 30 mm (H) x 100 mm (D), 160 g (without cable)

Applications

Maintenance & Repair, Test & Measurement

Contents

Windows drivers and software Easy-Scope II and EasyLogger. USB cable and bag.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$1,385.81 ( $1,593.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,385.81 ($1,593.68)