You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1M12

PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

DS1M12 - PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
DS1M12
Order Code:
1286528
Product Range
PocketScope
Technical Datasheet:
DS1M12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PocketScope

:
2 Channel

:
250kHz

:
20MSPS

:
32 kpts

:
-

:
USB Cable, Windows Drivers, Easy Scope II Software, EasyLogger Software, Carrying Bag

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Oscilloscope, data logger, spectrum analyser, voltmeter, frequency meter, waveform generator in one
  • A/D resolution 12 bit
  • 2 channels with BNC for x1/x10 standard probes (available as an optional accessory)
  • Third BNC as trigger output or waveform generator output
  • Simultaneous sampling on both channels
  • 32 kB waveform buffer
  • 20 MS/s sample rate (repetitive), 1 MS/s native
  • Max. input voltage }50 V
  • AC/DC coupling
  • Trigger modes: Edge, min./max. pulse width and delay trigger
  • Inbuilt 10 bit waveform generator with 3.5 V output range and 1 k buffer
  • Power via USB (250 mA)
  • Size only ~116 mm (W) x 30 mm (H) x 100 mm (D), 160 g (without cable)

Applications

Maintenance & Repair, Test & Measurement

Contents

Windows drivers and software Easy-Scope II and EasyLogger. USB cable and bag.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$1,414.17 ( $1,626.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,414.17 ($1,626.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.