You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LABJACK UE9 - 

Data Acquisition Unit, 14 Channels, 50 kSPS, 5 V

LABJACK UE9 - Data Acquisition Unit, 14 Channels, 50 kSPS, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
LABJACK UE9
Order Code:
1286529
Technical Datasheet:
LABJACK UE9   Datasheet
See all Technical Docs

Product Information

:
14Channels
:
50kSPS
:
5V
:
-
:
-
:
185mm
:
75mm
:
30mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LabJacks are USB/Ethernet based measurement and automation devices which provide analogue inputs/outputs, digital inputs/outputs, and more. They serve as an inexpensive and easy to use interface between computers and the physical world
  • 14 Analogue Inputs (12-16 Bits Depending on Speed)
  • UE9-Pro Adds 24-bit Low-Speed ADC for 20-Bit Effective Resolution
  • ±5 or 0-5 Volt Maximum Analogue Input Range
  • 2 Analogue Outputs (12-Bit, 0-5 Volts)
  • 23 Digital I/O
  • Up to 2 Counters (32-Bits Each)
  • Up to 6 Timers (Pulse Timing, PWM Output, Quadrature Input, ...)
  • Supports SPI, I2C, and Asynchronous Serial Protocols (Master Only)
  • Supports Software or Hardware Timed Acquisition
  • Maximum Input Stream Rate of 50+ kHz (Depending on Resolution)
  • Capable of Command/Response Times As Low As 1.5 Milliseconds
  • Built-In Screw Terminals for Some Signals
  • USB 2.0/1.1 Full Speed Interface
  • Ethernet 10Base-T Interface
  • Dual-Processor Design with 168 MHz of Total Processing Power
  • Electrical Isolation Possible with Ethernet Interface
  • Wireless DAQ Possible with Ethernet Interface and 802.11 Bridge
  • No Power Supply Needed for USB Operation
  • Modbus/TCP Supported in Hardware
  • Drivers Available for Windows, Linux, Mac and Pocket PC

Applications

Test & Measurement

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$2,263.23 ( $2,602.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,263.23 ($2,602.71)