You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ME-UM202 - 

PC USB Oscilloscope, MEphisto, 2 Channel, 1 MHz, 1 MSPS, 256 kpts

ME-UM202 - PC USB Oscilloscope, MEphisto, 2 Channel, 1 MHz, 1 MSPS, 256 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
ME-UM202
Order Code:
9568093
Product Range
MEphisto
Technical Datasheet:
ME-UM202   Datasheet
See all Technical Docs

Product Information

:
MEphisto
:
2 Channel
:
1MHz
:
1MSPS
:
256 kpts
:
-
:
USB Cable, Mephisto Scope Software, Documentation CD
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MEphisto ME-UM202 Scope is a multi-functional, universal instrument including a 2-channel 16 bit digital storage oscilloscope, a spectrum analyser with FFT, a volt meter, a logic analyser, a data logger and 24-channels of digital-I/O. The universal instrument has a rugged metal housing.
  • Rugged USB module with 7 instruments in one
  • Power supply via USB, ultra low power 0.85W
  • 16 bit resolution
  • BNC connectors for reliable connectivity of standard probes
  • ±300 VDC overload protection
  • Multiple trigger modes: Threshold, window, edge, slew rate (dV/dt), external, manual
  • USB 2.0 fullspeed (compatible with USB 1.1)

Applications

Maintenance & Repair, Test & Measurement

Contents

USB box (metal housing), CD with software, 26-pin D-sub counter connector, USB cable.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

$1,674.51 ( $1,925.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,674.51 ($1,925.69)