You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATM15

Fuse, Cartridge, Fast Acting, 15 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2", AMP-TRAP Series

MERSEN / FERRAZ SHAWMUT ATM15
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATM15
Order Code:
2211873
Product Range
AMP-TRAP Series
Technical Datasheet:
ATM15   Datasheet
See all Technical Docs

Product Range Selector (AMP-TRAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
15A

:
600V

:
10.3mm x 38.1mm

:
13/32" x 1-1/2"

:
AMP-TRAP Series

:
100kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ATM15 is a 15A/600V fast acting Midget Fuse with GMG body, tin-plated copper contact, cylindrical non rejection body style, clip mounting and ferrule connection terminal. This AMP-TRAP-series fuse features extended ratings for special protection of capacitors and circuits with high inrush currents. Can be used with UltraSafe™ fuse holders. Used for supplemental protection of circuits up to 600VAC and 600VDC with 100kA IR.
  • Withstands much higher inrush currents and tougher duty cycles

Applications

Safety, Alternative Energy

No Longer Manufactured

$16.01 ( $18.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.01 ($18.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $15.84 ($18.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.47 ($17.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $15.08 ($17.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.71 ($16.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --