You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MTX1050-PC - 

Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm

MTX1050-PC - Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MTX1050-PC
Order Code:
1314627
Technical Datasheet:
MTX1050-PC   Datasheet
See all Technical Docs

Product Information

:
Bench
:
-
:
400kHz to 1GHz
:
-
:
63mm
:
270mm
:
215mm
:
1.7kg
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer
  • Multi-purpose frequency range from 400 kHz to 1 GHz
  • High level of stability with ±5 ppm/year frequency drift
  • Large measurement dynamic from -90 dBm to +20 dBm
  • 6 sweep speeds, 3 analysis filters and 3 video filters
  • EMC prequalification aptitude and integrated FM demodulation
  • High resolution colour display and large dimensions on PC
  • Up to 5,000 samples in horizontal resolution
  • 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
  • Windows environment: screen shots in reports, transfers to Excel
  • Unlimited reference and configuration memories, explicit names
  • Plug & Play USB connection and multilingual PC software
  • Extremely compact and economical on energy

Applications

Test & Measurement, Maintenance & Repair

Contents

MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$2,245.32 ( $2,582.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,245.32 ($2,582.12)