You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31101112

Wire-To-Board Terminal Block, 5.08 mm, 12 Ways, 28 AWG, 14 AWG, 1.5 mm², Screw

METZ CONNECT 31101112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31101112
Order Code:
1909750
Technical Datasheet:
31101112   Datasheet
See all Technical Docs

Product Overview

The 31101112 is a 12-pole black wire-to-board Screw Terminal Block with through-hole 90° direction of connection and wire protector. It is fittable without loss of poles and has 5.08mm centreline. It has nickel-tin-plated CuZn terminal with tin-plated CuSn wire protector, zinc-chromate (VI) screw surface and a PA 66 insulator.
  • IP20 Protection
  • CTI600 Insulating material class
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
12Ways

:
28AWG

:
14AWG

:
1.5mm²

:
Screw

:
13A

:
130V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 31/05/21

Notify me when back in stock

$4.50 ( $5.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.50 ($5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.50 ($4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.33 ($3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.97 ($3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.91 ($3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.64 ($3.04)