You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31214102

Pluggable Terminal Block, 5.08 mm, 2 Ways, 28AWG to 12AWG, 4 mm², Screw, 12 A

METZ CONNECT 31214102

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31214102
Order Code:
2774371
Technical Datasheet:
31214102   Datasheet
See all Technical Docs

Product Overview

The 31214102 from Metz Connect is RP036xxHBLD (Type 214) series screw type pluggable terminal block with 2 poles. The 5.08mm pitch, 90° pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
  • Lift system fittable without loss of poles
  • Wire entry codeable side perpendicular to plug direction
  • Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
  • Rated wiring solid wire range from 0.08mm² to 4mm²
  • Rated wiring stranded wire range from 0.08mm² to 2.5mm²
  • Clearance and creepage distances is 3.2mm
  • IP 20 protection category according to IEC 60529
  • Minimum insulation strip length is 8mm
  • Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
  • Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
2Ways

:
28AWG to 12AWG

:
4mm²

:
Screw

:
12A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 7/06/21

Notify me when back in stock

$2.34 ( $2.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.34 ($2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.92 ($2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.68 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.49 ($1.71)