You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31220106

Terminal Block, Header, 5.08 mm, 6 Ways, 15 A, 300 V, Through Hole Vertical

METZ CONNECT 31220106

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31220106
Order Code:
2774388
Technical Datasheet:
31220106   Datasheet
See all Technical Docs

Product Overview

The 31220106 from Metz Connect is a PT116xxVBBN (Type 220) series solderable pin header with 6 poles. The 5.08mm pitch, straight terminals plugged into the PCB and then soldered.
  • Closed ends
  • Codeable
  • Insulating material is black colour PA66 (class CTI 600), contact pin material is CuFe
  • Solder pin dimension is 1mm x 1mm, solder pin length is 3.25mm
  • Recommended PC board hole diameter is 1.5mm
  • Clearance and creepage distances is 4.08mm
  • IP 00 protection category according to IEC 60529
  • Operating temperature range from -40°C to 105°C
  • Overvoltage category III, pollution degree 3, 320V rated voltage, 4KV rated test voltage
  • Approved by UL, CRJUS, SEV standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
5.08mm

:
6Ways

:
15A

:
300V

:
Through Hole Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 31/05/21

Notify me when back in stock

$2.53 ( $2.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.53 ($2.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.07 ($2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.81 ($2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.61 ($1.85)