You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31229104
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Right Angle
- Manufacturer:
- METZ CONNECT METZ CONNECT
- Manufacturer Part No:
- 31229104
- Order Code:
- 2774394
- Technical Datasheet:
- 31229104 Datasheet
Product Overview
- Open ends fittable without loss of poles
- Codeable
- Insulating material is black colour PA66 (class CTI 600), contact pin material is CuFe
- Solder pin dimension is 1mm x 1mm, solder pin length is 3.45mm
- Recommended PC board hole diameter is 1.5mm
- Clearance and creepage distances is 4.08mm
- IP 00 protection category according to IEC 60529
- Operating temperature range from -40°C to 105°C
- Overvoltage category III, pollution degree 3, 320V rated voltage, 4KV rated test voltage
- Approved by UL, CRJUS, SEV standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 5.08mm
- :
- 4Ways
- :
- 15A
- :
- 300V
- :
- Through Hole Right Angle
- :
- -
Technical Docs (1)
39 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $1.79 ($2.06) | ( ) |
50+ | $1.46 ($1.68) | ( ) |
100+ | $1.27 ($1.46) | ( ) |
250+ | $1.13 ($1.30) | ( ) |
500+ | $1.03 ($1.18) | ( ) |
1500+ | $1.01 ($1.16) | ( ) |
Pricing is unavailable. Please contact customer services.