You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31249112

Pluggable Terminal Block, 5.08 mm, 12 Ways, 28AWG to 12AWG, 2.5 mm², Screw, 16 A

METZ CONNECT 31249112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31249112
Order Code:
2774415
Technical Datasheet:
31249112   Datasheet
See all Technical Docs

Product Overview

The 31249112 from Metz Connect is RP016xxVBLC (Type 249) series screw type pluggable terminal block with 12 poles. The 5.08mm pitch, straight pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
  • Lift system fittable without loss of poles
  • Wire entry codeable side perpendicular to plug direction
  • Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
  • Rated wiring solid wire range from 0.08mm² to 2.5mm²
  • Rated wiring stranded wire range from 0.08mm² to 2.5mm²
  • Clearance and creepage distances is 3.6mm
  • IP 20 protection category according to IEC 60529
  • Minimum insulation strip length is 8mm
  • Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
  • Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
12Ways

:
28AWG to 12AWG

:
2.5mm²

:
Screw

:
16A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 31/05/21

Notify me when back in stock

$10.06 ( $11.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.06 ($11.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.80 ($8.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.44 ($8.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.64 ($7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --