You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31263105

Terminal Block, Header, 7.62 mm, 5 Ways, 15 A, 300 V, Through Hole Vertical

METZ CONNECT 31263105

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31263105
Order Code:
2774432
Technical Datasheet:
31263105   Datasheet
See all Technical Docs

Product Overview

The 31263105 from Metz Connect is a PT118xxVBEC (Type 263) series solderable pin header with 5 poles. The 7.62mm pitch, straight terminals plugged into the PCB and then soldered.
  • Open ends fittable without loss of poles
  • Codeable
  • Insulating material is black colour PA66 (class CTI 600), contact pin material is CuFe
  • Solder pin dimension is 1mm x 1mm, solder pin length is 3.25mm
  • Recommended PC board hole diameter is 1.5mm
  • Clearance and creepage distances is 6.6mm
  • IP 00 protection category according to IEC 60529
  • Operating temperature range from -40°C to 105°C
  • Overvoltage category III, pollution degree 3, 500V rated voltage, 6KV rated test voltage
  • Approved by UL, CRJUS, SEV standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
7.62mm

:
5Ways

:
15A

:
300V

:
Through Hole Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 31/05/21

Notify me when back in stock

$2.32 ( $2.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.32 ($2.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.90 ($2.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.66 ($1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.48 ($1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --