You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-1KG - 

Copper Etchant, Ammonium Persulfate, Crystals, 1 kg Weight

410-1KG - Copper Etchant, Ammonium Persulfate, Crystals, 1 kg Weight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
410-1KG
Order Code:
2889777
Product Range
410 Series
Technical Datasheet:
410-1KG   Datasheet
See all Technical Docs

Product Information

:
Bottle
:
-
:
1kg
:
410 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Copper Etchant Ammonium Persulfate crystals are used as an alternative to the traditional ferric chloride to produce a cleaner copper etchant solution. Mixed product must be stored in a ventilated container. One kilogram of crystals will produce four liters of etching solution when mixed with water.
  • Compatible with tin etch resist

8 total stock globally

8 available for next business day delivery
 
Check Stock & Lead Times

6 will be available for delivery on 21/10/19
6 will be available for delivery on 22/10/19

More stock available week commencing 6/01/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$35.24 ( $40.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.24 ($40.53)
  ( )
12+ $35.18 ($40.46)
  ( )
24+ $34.81 ($40.03)