You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8330-50ML

Adhesive, Silver, Epoxy - 2 Part, Grey, 1.8 W/m.K, Jar, 50 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8330-50ML
Order Code:
2889842
Product Range
8330 Series
Technical Datasheet:
8330-50ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy - 2 Part

:
Grey

:
1.8W/m.K

:
-

:
Jar

:
50ml

:
157g

:
8330 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

8330 is an electrically conductive, silver-filled two-part epoxy adhesive. It is smooth, non-sagging, thixotropic and bonds well to a wide variety of substrates. This product allows for quick, cold-soldering repairs. It can also be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8330 is highly filled to maximize electrical conductivity. For a more economical version, use 8331. For a longer working life, use 8330S.
  • Resistivity of 0.001ohmcm
  • Thermal conductivity of 1.8W/(m·K)
  • 1:1 mix ratio
  • Working life of 10minutes
  • Cure time of 24hours at room temperature or 20minutes at 65°C (149°F)
  • Hardness of 83 Shore D
  • Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
  • Shelf life of 3 years at room temperature

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$979.29 ( $1,126.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $979.29 ($1,126.18)