You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC164127 - 

PICTAIL PLUS, LCD, DAUGHTER BOARD

AC164127 - PICTAIL PLUS, LCD, DAUGHTER BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164127
Order Code:
1563478
Technical Datasheet:
AC164127   Datasheet
See all Technical Docs

Product Overview

The AC164127 is a Graphics PICtail™ Plus daughter board 2. It is a demonstration board for evaluating graphic LCD display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the explorer 16 development board. To get started, an explorer 16 development board is required. The Graphics PICtail Plus daughter board 2 should be inserted into expansion connector, J9, of the explorer 16 board. The graphics PICtail Plus daughter board 2 can be configured with several jumpers. The Graphics PICtail Plus daughter board 2 can be used in conjunction with the graphics library for microcontrollers.
  • QVGA (320x240) LCD module with built in graphics controller and resistive touch screen
  • Stand alone graphics controller, solomon systech SSD1906
  • 4Mbit (512Kx8) flash memory for additional data storage
  • Featured with sound buzzer

Applications

Embedded Design & Development, Consumer Electronics, Industrial, Automotive, Medical

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
PIC
:
-
:
SSD1926
:
Piccolo
:
DM240001 Explorer 16 Development Board
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$203.87 ( $234.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $203.87 ($234.45)