You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00397 - 

Evaluation Board, PWM Buck Controller, Vin 5V-12V, Vout 0.5V-3.6V, Output Current 30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00397
Order Code:
2423040

Product Overview

The ADM00397 is an Evaluation Board for MCP19111, a digitally-enhanced PWM controller. It combines a pure-analogue PWM controller with a supervisory microcontroller making it a fast and configurable power conversion solution. The MCP19111 is ideal for standard power conversion, LED drivers and battery charging applications. The board demonstrates how the MCP19111 device operates in a synchronous buck topology over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC microcontroller core. MPLAB X IDE can be used in conjunction with a GUI plug-in to easily configure the MCP19111. Alternatively, the user can program the MCP19111 using their own firmware, tailoring it to their application. The evaluation board contains headers for ICSP™ as well as I²C communication, pull-up and pull-down resistor pads and test point pads on each GPIO pin and two push buttons for system development.
  • 5 to 12V Vin range
  • 0.5 to 3.6V Adjustable Vout range
  • 30A Maximum output current with proper air flow
  • Programming and I2C communication headers
  • Factory programmed to produce 1.8V from 12V source
  • The factory programmed source code is available

Applications

Test & Measurement, Industrial

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
MCP19111
:
Power Management - Voltage Regulator
:
PWM Buck Controller
:
Eval Board MCP19111
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

$80.77 ( $92.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.77 ($92.89)