You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM00770 - 

Evaluation Board, Synchronous Buck Controller, Adaptive On-Time Control , External Soft Start, 75V

ADM00770 - Evaluation Board, Synchronous Buck Controller, Adaptive  On-Time Control , External Soft Start, 75V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00770
Order Code:
2749242

Product Overview

The ADM00770 from Microchip is a MIC2128YML evaluation board. The MIC2128 is a constant frequency synchronous buck controller featuring a unique adaptive ON time control architecture. The IC operates over an input supply range of 4.5V to 75V and the output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The board features soft-start (SS) time selection pin which allows the user to adjust the output soft-start time to reduce inrush current from mains during start-up and it also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying internal bias power from output of the converter. A logic level enable (EN) signal can be used to enable or disable the controller.
  • Can start-up monotonically into a pre-biased output
  • Open drain power good signal (PG) which signals when the output is in regulation
  • Operates in discontinuous conduction mode during soft-start at light loads
  • 7V to 75V (optimized for 48V) input and 5V at 5A output
  • 300KHz switching frequency (adjustable 270KHz to 800KHz)
  • Requires only a single power supply with at least 10A current capability

Applications

Power Management

Contents

MIC2128 evaluation board (ADM00770), Important information sheet.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

The MIC2128 evaluation board does not have reverse polarity protection. Applying a negative voltage to the VVIN and GND terminals may damage the device.

Product Information

:
Microchip
:
MIC2128
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MIC2128
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$105.13 ( $120.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $105.13 ($120.90)