You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00799 - 

Evaluation Board, MCP19215 Dual Boost/SEPIC, Wide Input Voltage / Load Range, 2.0A

ADM00799 - Evaluation Board, MCP19215 Dual Boost/SEPIC, Wide Input Voltage / Load Range, 2.0A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00799
Order Code:
2764491

Product Overview

The ADM00799 from Microchip is a MCP19215 dual boost/SEPIC evaluation board. The MCP19215 is a digitally enhanced power analogue, dual channel, low side PWM controller. This board demonstrates how the MCP19215 device operates in boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC controller.
  • Input voltage range from 8V to 15V
  • O/P voltage, default 20V for both ch(software adjusted I/P 1V to 24V for ch1, 9V to 24V for ch2)
  • Default output current of 0.2A (can be software adjusted from 0A to 1A)
  • 300KHz switching frequency
  • Status report (including errors, input voltage, output voltage and current) via I2C communication
  • Under voltage lockout (UVLO) and overvoltage lockout (OVLO) with programmable thresholds

Applications

Power Management

Contents

MCP19215 dual boost/SEPIC evaluation board (ADM00799), USB A to mini-USB type B cable, Important information sheet.

Product Information

:
Microchip
:
MCP19215
:
Power Management
:
PWM Controllers
:
Eval Board MCP19215, USB A to Mini-USB Type B Cable, Information Sheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

$161.78 ( $186.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $161.78 ($186.05)