You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM00811 - 

Evaluation Board, ADM00811 DC/DC Converter, Buck/Boost Programmable Regulator, 2.4V - 5.5V In

ADM00811 - Evaluation Board, ADM00811 DC/DC Converter, Buck/Boost Programmable Regulator, 2.4V - 5.5V In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00811
Order Code:
2819831

Product Overview

The ADM00811 from Microchip is a MIC7400 5 buck 1 boost programming regulator evaluation broad. MIC7400 evaluation board was developed to evaluate the capabilities of the MIC7400 power management integrated circuit (PMIC). The device features 5 DC to DC buck converter capable of delivering 3A each and a boost converter with a 200mA current capability ​and I2C programmable output voltages. The MIC7400 evaluation board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7400 to the Graphic User's Interface (GUI).
  • Input voltage range from 2.4V to 5.5V
  • Thermal shutdown and current limit protection
  • 200µA quiescent current (all regulators on)
  • 93% peak buck efficiency, 85% typical efficiency at 1mA
  • Stand-by and normal mode dual power mode
  • I2C interface up to 3.4MHz, I2C on the fly EEPROM programmability
  • MCP2221 USB to I2C bridge for easy GUI communication
  • 23µA buck typical quiescent current, 70µA boost typical quiescent current
  • 1.5% output accuracy over temperature/line/load
  • 2MHz boost switching frequency, 1.3MHz buck operation in continuous mode

Applications

Power Management

Product Information

:
Microchip
:
MIC7400
:
Power Management
:
Synchronous Buck & Boost Programmable Regulator
:
MIC7400 5-Buck/1-Boost Prog Reg Eval Board
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$113.22 ( $130.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $113.22 ($130.20)