You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00822 - 

Evaluation Board, MIC38300 HELDO Voltage Regulator, Adjustable, 3A

ADM00822 - Evaluation Board, MIC38300 HELDO Voltage Regulator, Adjustable, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00822
Order Code:
2915513
Technical Datasheet:
ADM00822   Datasheet
See all Technical Docs

Product Overview

MIC38300 HELDO Evaluation-board. The MIC38300 is a 3A peak, 2.2A continuous output current step down converter. This is the first device in a new generation of High Efficiency Low Dropout (HELDO®) regulators that provide the benefits of an LDO in respect to ease of use, fast transient performance, high PSRR and low noise while offering the efficiency of a switching regulator. The MIC38300 is designed to provide less than 5mV of peak to peak noise and over 70dB of PSRR at 1KHz. Furthermore, the architecture of the MIC38300 is optimized for fast load transients allowing to maintain less than 30mV of output voltage deviation even during ultra-fast load steps making the MIC38300 an ideal choice for low voltage ASICs and other digital ICs.
  • 3V to 5.5V input voltage
  • 3A peak output current and 2.2A continuous operating current
  • Adjustable output voltage down to 1V
  • Output noise less than 5mV
  • Ultra fast transient performance
  • Unique switcher plus LDO architecture
  • Fully integrated MOSFET switches
  • Micro-power shutdown
  • Easy upgrade from LDO as power dissipation becomes an issue
  • Thermal shutdown and current limit protection

Product Information

:
Microchip
:
MIC38300
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
HELDO Evaluation Board MIC38300
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$72.80 ( $83.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $72.80 ($83.72)