You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00824 - 

Evaluation Board, ADM00824 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In

ADM00824 - Evaluation Board, ADM00824 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00824
Order Code:
2819832

Product Overview

The ADM00824 from Microchip is a MIC2875/76 high current synchronous boost regulator. The MIC2875/76 2MHz synchronous boost converter evaluation board is used to evaluate and demonstrate Microchip Technology's MIC2875/76 products. The board can be used for an input voltage between 2.5V and 5.5V. It features over current and overvoltage protection, UVLO, bidirectional true load disconnect and bypass mode. It is a compact design, following all MIC2875/76 application recommendations. Two jumpers are used to pull the EN and PG voltage levels to VIN through pull-up resistors. The board is configured for a 5V default output voltage. To change the output voltage, the feedback resistor divider must be re-dimensioned using the datasheet recommendations. Both MIC2875 and MIC2876 can be populated on the same evaluation board. For MIC2875, the frequency in pulse skipping mode is limited to 45KHz, to avoid the audio band interferences.
  • High efficiency
  • PWM frequency is 2MHz
  • Bi-directional true load disconnect
  • OVP, OCP and UVLO
  • Thermal shutdown
  • Adjustable output voltage
  • HyperLight load (with automatic pulse skipping to PWM mode transition)
  • 4.8A switch peak current
  • 8pin 2mmx2mm UDFN package

Applications

Power Management

Product Information

:
Microchip
:
MIC2875/76
:
Power Management
:
Synchronous Boost Regulator
:
Eval Board MIC2875/76
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$56.61 ( $65.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.61 ($65.10)