You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00826 - 

Evaluation Board, 19V 5A Synchronous Stepdown Regulator, I2C Communication Bus

ADM00826 - Evaluation Board, 19V 5A Synchronous Stepdown Regulator, I2C Communication Bus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00826
Order Code:
2764480

Product Overview

The ADM00826 from Microchip is an MIC24045 evaluation kit. The MIC24045 evaluation board simplifies the evaluation of compact 19V, 5A synchronous step-down regulator with I2C communication bus. This EV kit enables testing of all MIC24045 functions such output voltage programming via I2C bus as well programming voltage scaling, soft start, current limit and switching frequency and start-up delay. The MIC24045 is a I2C programmable, high efficiency, wide input range, 5A synchronous step-down regulator. Additionally, an on-board load transient generator circuit and connections for loop gain measurements are provided. A micro-USB connector is available on the board and is used to connect to the I2C monitor which allows the user to control the output voltage, switching frequency, current limit and soft start of the MIC24045.
  • VIN supply ranges from 4.5V to 19V
  • Output voltage from 0.64V to 5.25V in 5mV, 10mV, 30mV and 50mV steps at 5A

Applications

Power Management

Contents

MIC24045 evaluation board, USB to micro-USB cable, Important information sheet.

Product Information

:
Microchip
:
MIC24045
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Eval Board MIC24045, USB A to Mini-USB Type B Cable, Information Sheet
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

$121.31 ( $139.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $121.31 ($139.51)