You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM00831 - 

Evaluation Board, ADM00831 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In, 5V Out

ADM00831 - Evaluation Board, ADM00831 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00831
Order Code:
2819834

Product Overview

The ADM00831 from Microchip is a MIC2877 high current synchronous boost regulator. MIC2877 is a compact and highly-efficient 2MHz synchronous boost regulator with a 6.5A switch. It features a bidirectional true load disconnect function which prevents any leakage current between the input and output when the device is disabled. MIC2877 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to PFM mode to improve the efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over voltage and over current protection, UVLO and thermal shutdown. MIC2877 is available in a FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.
  • Bidirectional true load disconnect, OVP and UVLO
  • Pre-charge current limit and ultra-fast transient response
  • Input voltage range from 2.5V to 5.5V
  • 1.5A load current at VIN=2.5V and VOUT=5V, 2A load current at VIN=3V and VOUT=5V
  • Integrated anti-ringing switch for EMI reduction
  • Up to 95% efficiency, less than 2µA shutdown current, bypass mode for VIN >= VOUT

Applications

Power Management

Product Information

:
Microchip
:
MIC2877
:
Power Management
:
Synchronous Boost Regulator
:
Eval Board MIC2877
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$64.69 ( $74.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.69 ($74.39)