You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM00864 - 

Evaluation Board, MIC2800 PMIC, 2.7V To 5.5V Input, 3 Output, 600mA DC/DC, 300mA LDO

ADM00864 - Evaluation Board, MIC2800 PMIC, 2.7V To 5.5V Input, 3 Output, 600mA DC/DC, 300mA LDO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00864
Order Code:
2947759

Product Overview

MIC2800 3 output PMIC evaluation board. It is used to demonstrate the capabilities of MIC2800 PMIC which can deliver 600mA from a DC/DC buck converter and 300mA from each of the two stand-alone LDOs.
  • 2.7V to 5V input voltage range (LDO2 regulates down to 3.6V)
  • 2MHz Dc/DC converter and two stand-alone LDOs
  • 600mA DC/DC output current in PWM mode
  • Low power mode available
  • Greater than 90% efficiency
  • 300mA each LDO output current

Contents

MIC2800 DC/DC with dual LDO PMIC evaluation board, Information sheet.

Product Information

:
Microchip
:
MIC2800
:
Power Management - Voltage Regulator
:
DC/DC Buck Converter
:
Eval Board PIC2800, Information Sheet
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$55.64 ( $63.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $55.64 ($63.99)