You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AR1100BRD - 

Demonstration Board, Touch Screen Controller, AR1100

AR1100BRD - Demonstration Board, Touch Screen Controller, AR1100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AR1100BRD
Order Code:
2045286
Technical Datasheet:
AR1100BRD   Datasheet
See all Technical Docs

Product Overview

The AR1100BRD is a mTouch analog resistive USB and RS 232 touch screen controller board. The AR1100 touch screen controller board automatically selects between USB and RS 232 communication protocols, as well as supports 4 wire, 5 wire or 8 wire analog resistive touch screens from any of a variety of touch screen manufacturers. The AR1100 touch screen controller board dynamically adapts to the various touch screen electrical characteristics such as sensitivity, contact resistance, and capacitance to provide optimal performance with minimal design time. Building on the AR1000 series, the new AR1100 touch screen controller board offers customers an easy to integrate solution for low cost, high performing resistive touch with the advantages of USB plug and play, support for USB mouse or digitizer, advanced touch response and accuracy, field flash updatability, and free drivers for most operating systems to enable low risk designs for a wide variety of touch sensing requirements.
  • Automatically detects communication type
  • RS 232 (9600 BAUD) and USB (2.0 Compliant)
  • Full speed USB device HID compliant at 12Mb/sec
  • Low power suspend mode for USB < 500 uA
  • Low power sleep mode for RS 232 less then 10µA
  • USB plug and play
  • Dynamic rise time and sampling capability
  • Industry leading touch response and accuracy

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Multimedia

Warnings

Supplying power from two different power sources will permanently destroy your controller, your computer, or your monitor.

Product Information

:
Microchip
:
AR1100
:
Sensor
:
Touch Screen Controller
:
Demo Board AR1100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

290 total stock globally

290 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$24.34 ( $27.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.34 ($27.99)