You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ARD00797 - 

Reference Design, MCP16251 Single Cell Boost Converter, External UVLO, Automatic PFM/PWM Operation

ARD00797 - Reference Design, MCP16251 Single Cell Boost Converter, External UVLO, Automatic PFM/PWM Operation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ARD00797
Order Code:
2764487

Product Overview

The ARD00797 from Microchip is a MCP16251 single cell boost converter with external UVLO reference design. The MCP16251 device is a compact, high efficiency, fixed frequency, synchronous step-up DC to DC converter. The very low quiescent current makes it ideal for battery-powered applications. This reference design provides an example of how to optimize applications powered from a single AA cell battery by incorporating a ultra low power external undervoltage lockout circuit with hysteresis. The converter will not (re)start if the battery voltage is lower than 1.14V and will stop working if the battery voltage drops below 0.83V. The external ULVO circuit drains approximately 0.1 to 0.4µA before start-up and 1 to 2µA after start-up.
  • Input voltage: one AA primary or rechargeable battery
  • Output voltage is 3.3V, output current is less than 125mA
  • Typical efficiency up to 96%
  • Start-up voltage is 1.15V
  • Shutdown voltage is 0.83V
  • Automatic PFM/PWM operation
  • PWM switching frequency is 500KHz

Applications

Power Management

Contents

MCP16251 one cell boost converter with external UVLO circuit (ARD00797), Important information sheet.

Warnings

Care must be taken when powering the board from an external supply.

Product Information

:
Microchip
:
MCP16251
:
Power Management - Voltage Regulator
:
Synchronous Boost Converter
:
Eval Board MCP16251, Information Sheet
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/03/20

Contact me when back in stock

$72.80 ( $83.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $72.80 ($83.72)