You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT32UC3L-EK - 

Evaluation Kit, AT32UC3L064 MCU, Touch Wheel/Buttons and LED's, USB / Battery Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3L-EK
Order Code:
1841667
Technical Datasheet:
AT32UC3L-EK   Datasheet
See all Technical Docs

Product Information


:
Atmel

:
32bit

:
AT32UC3L

:
AVR

:
UC3L

:
AT32UC3L064

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT32UC3L-EK is a reference design and development system for the Atmel 32bit AVR AT32UC3L064 microcontroller from Atmel corporation. The kit is equipped with a rich set of peripherals that makes the AT32UC3L-EK a perfect evaluation platform. The Atmel AT32UC3L-EK offers three interfaces to power the board, from the USB VCP interface, from a battery (J3 connector on the bottom side of the board) or from an external source connected to the J2 header. As an evaluation kit, the board focus is towards Atmel QTouch and QMatrix support, and picoPower technology. As a development system, the board notably provides on board memory, a USB communication interface, an accelerometer, and the JTAG programming and debugging interface. The AT32UC3L-EK also features expansion headers, one of these is the wireless expansion header, which is the receptacle for one of the two Atmel RZ600 radio boards (not provided in the kit).
  • Supports the AT32UC3L064 microcontroller
  • USB / battery powered
  • UC3B board controller / bootloader
  • Sensors: QWheel + 5 QTouch buttons
  • Easy access to all MCU pins
  • One 3 axis accelerometer
  • One serial data flash, 64Mbits
  • Four LED's, One pushbutton, One reset pushbutton
  • Wireless expansion connector for the Atmel RZ600 AT86RF231 radio board

Applications

Power Management, Portable Devices, Consumer Electronics, Hobby & Education, Multimedia, Industrial

Contents

One AVR Technical Library DVD, One Atmel AT32UC3L-EK customer letter, One Atmel AT32UC3L-EK Getting Started Guide, One Atmel AT32UC3L-EK evaluation kit, One mini-B plug to std-A plug ~1.5m USB cable, One 1.2V NiMh rechargeable battery.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/09/20

Notify me when back in stock

$150.61 ( $173.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $150.61 ($173.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.