You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AT89STK-05 - 

FLIP TOOL, STARTER KIT

AT89STK-05 - FLIP TOOL, STARTER KIT
AT89STK-05 - FLIP TOOL, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89STK-05
Order Code:
1455063
Technical Datasheet:
AT89STK-05   Datasheet
See all Technical Docs

Product Overview

The AT89STK-05 is an starter kit for the AT89C5131 USB flash microcontroller. The kit includes an evaluation board, the FLIP (Flexible In-System Programming) tool, and a HID (Human Interface device) keyboard demonstration program. The AT89C5131A evaluation board includes all the required hardware to manage the RS232 communication. The USB peripheral can also be used to perform an in-system programming. AT89C5131A is high performance flash version of the 80C51 single chip 8bit microcontroller with full speed USB functions. It features a full speed USB module compatible with the USB specifications Version 1.1 and 2.0. The module integrates the USB transceivers with a 3.3V voltage regulator. The serial interface engine integrates digital phase locked loop and 48MHz clock recovery. The module also contains USB event detection logic and FIFO buffers which support the mandatory control endpoint and up to six versatile endpoints with minimum software overhead.
  • Possibility to choose between two packages for the AT89C5131A PLCC and VQFP
  • On board power supply circuitry
  • On board reset, INT0, LED's, EA, ISP and programming interface
  • Power, ALE, RS232 Rx and Tx LED's
  • External system clock connector
  • PCA clock connector
  • USB, TWI, SPI and RS232 hardware connectors
  • Two connectors available for extended board

Applications

Embedded Design & Development

Product Information

:
Atmel
:
8bit
:
AT89C
:
8051
:
8051
:
AT89C5131
:
Evaluation Board, FLIP Tool, HID Keyboard Demonstration Program
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$303.63 ( $349.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $303.63 ($349.17)