You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT91SAM-ICE - 

Emulator, JTAG Emulator for Atmel ARM SAM3/SAM7/SAM9 MCUs, J-Link Compatible Mode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM-ICE
Order Code:
1095464
Technical Datasheet:
AT91SAM-ICE   Datasheet
See all Technical Docs

Product Overview

The AT91SAM-ICE is a JTAG emulator designed for Atmel AT91 ARM cores, including the Thumb mode. It supports download speeds up to 720KB per second and maximum JTAG speeds up to 12MHz. It also supports serial wire debug (SWD) and serial wire viewer (SWV) from SAM-ICE hardware V6. It connects via USB to a PC running Microsoft Windows 2000 or XP. SAM-ICE has a built in 20pin JTAG connector, which is compatible with the standard 20pin connector defined by ARM. SAM-ICE can handle mulitcore debugging. A SAM-ICE connector is a 20way insulation displacement connector (IDC) keyed box header (2.54mm male) that mates with IDC sockets mounted on a ribbon cable.
  • J-Link compatible mode
  • RDI server available, can use SAM-ICE with RDI compliant software
  • No power supply required (powered through USB port)
  • Auto speed recognition
  • Monitors JTAG signals, measures target voltage
  • Any Atmel AT91 ARM7/ARM9 core supported, including Thumb mode
  • Seamless integration into the IAR workbench
  • Fully plug and play compatible
  • Support for adaptive clocking

Applications

Embedded Design & Development, Building Automation, Security, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Communications & Networking, Sensing & Instrumentation, Metering

Contents

SAM-ICE, USB and 20pin ribbon cable, Real time memory viewer (J-Mem), SAM-ICE TCP/IP server.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
JTAG Emulator
:
AT91
:
ARM
:
ARM7, ARM9
:
SAM-ICE, USB cable, 20-pin ribbon cable
:
J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AT91SAM-ICE

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $420.53 ($483.61)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

108 total stock globally

Available until stock is exhausted

94 available for 4 - 5 business days delivery
14 available for 5 - 6 business days delivery
$250.29 ( $287.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $250.29 ($287.83)