You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT91SAM7L-STK - 

ZIGBEE, STARTER KIT

AT91SAM7L-STK - ZIGBEE, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM7L-STK
Order Code:
1648588
Technical Datasheet:
AT91SAM7L-STK   Datasheet
See all Technical Docs

Product Overview

The AT91SAM7L-STK is a simple starter kit and development system for the ARM Thumb based AT91SAM7L series flash microcontroller from Atmel corporation. It is designed to give designers a quick start to evaluate the performance and functionality of the AT91SAM7L series microcontroller and to develop code on it for prototyping and testing of new designs. The AT91SAM7L-STK is supported by SAM-BA version 2.7 or higher through DBGU or ICE interface for programming and debugging of the AT91SAM7L series microcontroller. Also it is supported by many other third party software such as IAR, GNU and Keil , etc through ICE interface. The default jumper settings will allow the microcontroller to execute from the clock source and battery supply on the board. The microcontroller is programmed with demonstration software in its embedded flash. The AT91SAM7L-STK is able to interface with SAM-BA (v2.7 or higher) boot assistant software for SAM devices, and other third party software.
  • RS232 interface to PC for SAM-BA programming and debugging
  • 20 pin ICE debug interface
  • Battery socket for 2 AAA batteries
  • ZigBee interface for Atmel AT86RF230 adaptor
  • Segment LCD (10 commons by 40 segments)
  • Five user input push buttons
  • User grid and PIO extension interface for prototyping

Applications

Consumer Electronics, Automation & Process Control, Industrial, Metering, Hobby & Education

Contents

An AT91SAM7L-STK Board, 2 AAA Batteries, SAM7L-STK CD ROM.

Warnings

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Product Information

:
Atmel
:
32bit
:
AT91SAM7xxxx
:
ARM
:
ARM7TDMI
:
AT91SAM7L128
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$181.97 ( $209.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $181.97 ($209.27)