You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATBTLC1000-XSTK - 

Evaluation Kit, SAML21 Xplained Pro Base Board and ATBTLC1000-MR110CA Bluetooth Module

ATBTLC1000-XSTK - Evaluation Kit, SAML21 Xplained Pro Base Board and ATBTLC1000-MR110CA Bluetooth Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATBTLC1000-XSTK
Order Code:
2819846
Technical Datasheet:
ATBTLC1000-XSTK   Datasheet
See all Technical Docs

Product Overview

The ATBTLC1000-XSTK from Microchip is a BTLC1000 Xplained Pro starter kit. The Atmel® BTLC1000 Xplained starter kit is a hardware platform to evaluate the Atmel® ATBTLC1000-MR110CA module with the ARM Cortex M0+ SAML21 Xplained Pro host MCU evaluation board. The Xplained Pro extension plugs into the SAML21 Xplained Pro evaluation board to quickly add Bluetooth Smart connectivity. The ATBTLC1000-MR110CA module is based on Atmel's industry leading lowest power Bluetooth Low Energy 4.1 compliant SoC, ATBLTC1000-MU-T. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel® ATBTLC1000-MR110CA BLE module and explains how to integrate the device in a custom design with the Cortex M0+ SAML21 MCU.
  • Atmel® ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC
  • 3.3V power source from the Xplained Pro through XPro Extension header
  • RESET switch (option provided for user to mount)
  • Power LED
  • Current measurement header
  • On board temperature sensor
  • SWD header (option provided for user to mount)
  • External SPI serial flash (option provided for user to mount)
  • Extension port header for UART, debug UART, GPIO
  • 32KHz crystal, supported with application examples in Atmel software framework

Applications

Embedded Design & Development

Contents

ATBTLC1000-XPRO board, ATSAML21-XPRO, 2 USB type A/micro B cable 1.5m.

Product Information

:
Microchip
:
32bit
:
SAM L21
:
ARM
:
Cortex-M0+
:
ATBTLC1000-MR110CA
:
Xplained Pro Eval Board ATBTLC1000-XPRO, ATSAML21-XPRO, 2x USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$199.94 ( $229.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $199.94 ($229.93)