You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATDVK90CAN1 - 

Development Kit, AT90CAN 128/64/32, AVR UC3, AVR Studio Software Interface, STK500 Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATDVK90CAN1
Order Code:
1455089
Technical Datasheet:
ATDVK90CAN1   Datasheet
See all Technical Docs

Product Overview

The ATDVK90CAN1 is an development kit for Atmel AT90CAN AVR microcontrollers. The board is designed to easily evaluate the product using demonstration software, the DVK90CAN1 can be plugged into the Atmel STK500 starter kit board in order to use the AT90CAN128 with advanced features as variable VCC, variable VRef, variable XTAL, and supports all AVR development tools. This stand alone board has numerous serial interfaces (dual RS232, CAN, LIN, SPI & TWI) and on board resources (keyboard, LED's, voltage reading, light and temperature sensors, & speaker).
  • AT90CAN128 TQFP device (3 or 5V)
  • AVR Studio software interface
  • STK500 compatible
  • ISP connector for on chip ISP
  • JTAG connector for on chip ISP and for on chip debugging using JTAG ICE
  • Two RS232C ports with available RTS/CTS handshake lines
  • One SPI port, 1 TWI port, 1 CAN port with RxCAN and TxCAN LED's
  • LIN port with RxLIN and TxLIN LED's
  • On board resources: 5 button keyboard, 8 LED's, voltage reading (0 - 12V)
  • Analog I/O connector and numerous access points for test

Applications

Automotive, Communications & Networking, Industrial

Contents

DVK90CAN1 with AT90CAN128 sample microcontroller, (1 pc) 9V battery power cable, (1 pc) male JACK outlet and 2 wire cable for DC power supply, Atmel CD ROM with datasheets, manuals and software.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Atmel
:
32bit
:
AT90xxx
:
AVR
:
AVR UC3
:
AT90CAN128
:
Board, AT90CAN128 Sample Microcontroller, 9V Battery Power Cable, CD-ROM, Manuals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$265.66 ( $305.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $265.66 ($305.51)