You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATEVKLCD100 - 

ADD-ON BOARD, QVGA 5.7INCH LCD

ATEVKLCD100 - ADD-ON BOARD, QVGA 5.7INCH LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATEVKLCD100
Order Code:
1841672
Technical Datasheet:
ATEVKLCD100   Datasheet
See all Technical Docs

Product Overview

The EVKLCD100 evaluation kits consist of a LCD mounted to a PCB. The headers on the PCB match the expansion headers on the NGW100, which makes assembling them easy. The AC97 codec on the EVKLCD100 kits is from Wolfson Microelectronics, model number WM9712. On the right hand side of the EVKLCD10X kits there are a collection of two header connectors and two audio jacks.
  • QVGA 5.7" LCD panel
  • AC97 codec with touch controller
  • Mono microphone input
  • Resistive touch panel
  • Stereo audio output

Product Information

:
Atmel
:
AVR
:
AVR32
:
AT32AP7000
:
AVR UC3
:
Atmel Mature NGW100 Network Gateway Kit
:
Eval Board AVR32901
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$645.72 ( $742.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $645.72 ($742.58)