You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATMEGA328-MMH

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega328 Series Microcontrollers, 20 MHz

MICROCHIP ATMEGA328-MMH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA328-MMH
Order Code:
2066293
Product Range
AVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet:
ATMEGA328-MMH   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega328 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA328-MMH is a 8-bit high-performance AVR RISC-based Microcontroller combines 32kB ISP flash memory with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby

Applications

Industrial, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATmega Family ATmega328 Series Microcontrollers

:
20MHz

:
32KB

:
2KB

:
28Pins

:
QFN

:
23I/O's

:
SPI

:
1.8V

:
5.5V

:
AVR ATmega

:
ATmega328

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$2.96 ( $3.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.96 ($3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.72 ($3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.60 ($2.99)